
16-position, 4-row female receptacle connector with a 0.1-inch pitch and 2.54mm row spacing. Features 4 power contacts rated for 30A and 12 signal contacts, all with gold-plated copper alloy construction. Straight, through-hole mounting with a solder termination. Operates within a -20°C to 105°C temperature range and boasts a 1kV voltage rating, with UL94 V-0 flammability.
Amphenol 51740-10201202AALF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 49.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.