
30-position, 4-row vertical receptacle with a 0.1-inch pitch, designed for through-hole mounting. Features female copper alloy contacts with gold GXT plating, rated for 30A current and 1kV voltage. Operates within a temperature range of -20°C to 105°C, with a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component offers straight orientation and solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51740-10302403AALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 69.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51740-10302403AALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.