
Power connector with 32 positions, featuring 8 power and 24 signal contacts. This straight, through-hole mounted receptacle offers a 30A current rating and 1kV voltage rating. Constructed with a copper alloy contact material and gold GXT plating, it operates within a -20°C to 105°C temperature range. The black, UL94 V-0 rated housing is lead-free and RoHS compliant, with a pitch of 0.1inch and row spacing of 2.54mm.
Amphenol 51740-10402404AALF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 82.55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51740-10402404AALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.