
Power connector, straight orientation, featuring 34 positions across 4 rows with a 2.54mm row spacing and 0.1-inch pitch. This female receptacle offers 10 power contacts rated at 30A and 24 signal contacts, all with gold (GXT) plated copper alloy construction. Designed for press-fit termination and through-hole mounting, it operates within a -20°C to 105°C temperature range and has a 1kV voltage rating. The connector is black, UL94 V-0 flammability rated, and supplied in a tray package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51740-10502405CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 95.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51740-10502405CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.