
41-position, 4-row female receptacle connector featuring a straight, through-hole solder termination. This board-to-board connector offers a 0.1-inch pitch and 2.54mm row spacing, with a robust copper alloy contact material plated in Gold, GXT. Rated for 30A current and 1kV voltage, it operates within a -20°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The black, lead-free component is RoHS compliant and designed for tray packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 116.84mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 41 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |