
Power connector with 28 positions and 4 rows, featuring a straight, through-hole mount and press-fit termination. This female connector utilizes copper alloy contacts with gold (GXT) plating, rated for 30A current and 1kV voltage. Operating temperature range is -20°C to 105°C, with a flammability rating of UL94 V-0. The connector has a pitch of 0.1 inch and row spacing of 2.54mm, with a depth of 11.94mm and length of 125.73mm.
Sign in to ask questions about the Amphenol 51740-10801208CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51740-10801208CC technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 125.73mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51740-10801208CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.