Conn Power RCP 26Power/64Signal POS Solder ST Thru-Hole 272 Terminal 1 Port Tray
Amphenol 51740-11306413ACLF technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 26Power/64Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 272 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 51740-11306413ACLF to view detailed technical specifications.
No datasheet is available for this part.