This 30-contact power connector features a press-fit termination method and a straight body orientation. It has a maximum current rating of 48 amps per contact and a maximum voltage rating of 2500 volts. The connector is designed for through-hole mounting and operates within a temperature range of -20 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Amphenol 51740-11512415CA technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 30Power/124Signal |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 364 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.