This 38-contact RCP power connector features a maximum current rating of 48 amps per contact and a maximum voltage rating of 2500 volts or 1000 volts, depending on the application. It is designed for through-hole mounting and operates within a temperature range of -20°C to 105°C. The connector is suitable for use in a variety of applications, including power distribution and transmission.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 38Power/4Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 308 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |