This 24-contact power connector features a press-fit termination method and a straight body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -20 to 105°C. The connector is rated for a maximum current of 48A and a maximum voltage of 2500V. It has 304 terminals and 1 port.
Amphenol 51740-31211212CA technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 24Power/112Signal |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 304 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.