
Power connector with 18 positions, featuring 10 power and 8 signal contacts. This female, straight, through-hole mounted component utilizes a press-fit termination method and offers a 30A current rating and 1kV voltage rating. Constructed with a copper alloy contact material and gold, GXT, and tin plating, it operates within a -20°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The connector has a 0.1-inch pitch and 2.54mm row spacing, presented in a black, tray-packaged format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51741-10000810CCLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 85.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51741-10000810CCLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.