The Amphenol PwrBlade connector is a 21-position, 4-row, straight-through-hole connector with a UL94 V-0 flammability rating and RoHS compliance. It has a gold, GXT contact plating and is suitable for operating temperatures between -20°C and 105°C. The connector is packaged in a tray and features a 0.1-inch pitch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 21 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |