
Power connector with 32 positions, featuring 8 power contacts and 24 signal contacts. This straight, through-hole mounted component utilizes a solder termination method and boasts a 30A current rating and 1kV voltage rating. Constructed with a copper alloy contact material and gold GXT plating, it operates within a -20°C to 105°C temperature range and is UL94 V-0 flammability rated. The connector is RoHS compliant and lead-free, presented in a tray package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51741-10002408AALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 82.55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51741-10002408AALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.