
Power connector with 34 positions and 4 rows, featuring 10 power and 24 signal contacts. This straight, female connector utilizes a press-fit termination method with gold-plated copper alloy contacts. Rated for 30A current and 1kV voltage, it operates between -20°C and 105°C. The black, through-hole mounted component has a pitch of 0.1 inch and row spacing of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51741-10002410CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 95.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51741-10002410CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.