
This 10-position female power connector features a 4-row design with a 0.1inch pitch and is intended for through hole mounting. It has a maximum operating temperature range of -20°C to 105°C and is compliant with RoHS regulations. The connector is made of copper alloy with a gold plating and has a black color. It is available in a tray packaging with 66 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51742-10200800AALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 34.29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 66 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51742-10200800AALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
