The PwrBlade Power Connector is a 12-position, 4-row through-hole connector with a 0.1inch pitch. It features a copper alloy contact material with gold plating and a UL94 V-0 flammability rating. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is available in a packaging quantity of 55 pieces per tray and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 46.99mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |