
Board-to-board connector receptacle featuring 4 power and 12 signal positions, with 44 total terminals. This straight, through-hole mounted component offers a 0.1-inch pitch and 2.54mm row spacing. Constructed with copper alloy contacts and gold GXT plating, it boasts a 30A current rating and 1kV voltage rating. Operating within a -20°C to 105°C temperature range, this black, UL94 V-0 flammability rated receptacle is RoHS compliant.
Sign in to ask questions about the Amphenol 51742-10401200AALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51742-10401200AALF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 49.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51742-10401200AALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.