
Power connector with 16 positions across 4 rows, featuring a straight, through-hole mount and press-fit termination. This female connector utilizes a copper alloy contact material with gold GXT plating, offering a 30A current rating and 1kV voltage rating. Designed for a wide operating temperature range of -20°C to 105°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant. The connector measures 49.53mm in length and 11.94mm in depth, with a 0.1-inch pitch and 2.54mm row spacing.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 49.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |