
This 24-position power connector features a female gender and is designed for through-hole mounting. It has a maximum operating temperature of 105°C and meets the UL94 V-0 flammability rating. The connector is made of copper alloy with a gold plating and is packaged in a tray with 44 units per package.
Amphenol 51742-10402000CCLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 54.61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51742-10402000CCLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.