
Power connector with 30 positions, featuring 6 power and 24 signal contacts. This straight, female receptacle offers a 30A current rating and 1kV voltage rating, utilizing gold-plated copper alloy contacts. Designed for press-fit termination with a 0.1-inch pitch and 2.54mm row spacing, it mounts through-hole and operates within a -20°C to 105°C temperature range. The black component has a UL94 V-0 flammability rating and is supplied in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51742-10602400CALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 69.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51742-10602400CALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.