
Power connector with 8 power and 16 signal positions, featuring a straight, through-hole mounting orientation and press-fit termination. This female connector utilizes a copper alloy contact material with gold (GXT) plating, offering a 30A current rating and a 1kV voltage rating. Operating within a -20°C to 105°C temperature range, it boasts a UL94 V-0 flammability rating and a 0.1-inch pitch with 2.54mm row spacing.
Sign in to ask questions about the Amphenol 51742-10801600CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51742-10801600CC technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 77.47mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51742-10801600CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.