
This RCP power connector features 10 power/signal contacts and a press-fit termination method. It has a maximum current rating of 48A per contact and can withstand a maximum voltage of 2500V/1000V. The connector is designed for through-hole mounting and has a straight body orientation. It operates within a temperature range of -20 to 105°C.
Sign in to ask questions about the Amphenol 51742-11002400CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51742-11002400CA technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 104 |
| Number of Ports | 1 |
| Product Length (mm) | 95.25 |
| Product Depth (mm) | 11.94 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 10Power/24Signal |
| Termination Method | Press Fit |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | 22526 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 51742-11002400CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.