
Power connector with 38 positions, 14 power and 24 signal contacts, featuring a straight, female, through-hole mount design. Contacts are copper alloy with gold (GXT) plating, rated for 30A current and 1kV voltage. Operating temperature range is -20°C to 105°C, with a flammability rating of UL94 V-0. Termination is press-fit, with a pitch of 0.1 inch and row spacing of 2.54mm.
Amphenol 51742-11402400CCLF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 120.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 38 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51742-11402400CCLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.