
4-position, 1-row wire-to-board receptacle with a 6.35mm pitch. Features press-fit termination and straight, top-entry orientation for through-hole mounting. Copper alloy contacts with gold plating offer a 30A current rating and 1kV voltage rating. Operates within a -20°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Tray packaging contains 55 units.
Sign in to ask questions about the Amphenol 51743-10400000AALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51743-10400000AALF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 41.91mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Tray |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51743-10400000AALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.