
The 1kV 30A Through Hole Female Connector is a high-current connector with a voltage rating of 1kV. It features a copper alloy contact material with gold plating and a flammability rating of UL94 V-0. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is available in a tray packaging with 66 pieces per package.
Sign in to ask questions about the Amphenol 51743-10400000CALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51743-10400000CALF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 41.91mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 66 |
| Packaging | Tray |
| Pitch | 0.25inch |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51743-10400000CALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.