This 24-contact power/signal connector features a right-angle PCB (RCP) design with a maximum current rating of 48 milliamps per contact. It has a straight body orientation and is designed for through-hole mounting. The connector is suitable for use in a variety of applications requiring high-density power and signal connections.
Amphenol 51744-11204012 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 24Power/40Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 64 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51744-11204012 to view detailed technical specifications.
No datasheet is available for this part.