This 28-contact power connector features a straight body and is designed for through-hole mounting. It has a maximum current rating of 48 amps per contact and is suitable for power applications. The connector is terminated using solder and has a total of 168 terminals and 1 port.
Amphenol 51744-11414014 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 28Power/140Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 168 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51744-11414014 to view detailed technical specifications.
No datasheet is available for this part.