The PWRBLADE power connector features a copper alloy contact material with a gold plating, suitable for through hole mounting. It has a length of 73.66mm and a depth of 11.94mm, with a packaging quantity of 132 pieces per tray. The connector is RoHS compliant and not radiation hardened, making it suitable for general use.
Sign in to ask questions about the Amphenol 51750-018LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51750-018LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.94mm |
| Length | 73.66mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 132 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PWRBLADE |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51750-018LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.