This PwrBlade connector features a female gender, 16 positions, and 4 rows, with a through hole mount and a gold GXT contact plating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is packaged in a tray with 44 pieces, and is not RoHS compliant. It measures 49.53mm in length and 11.94mm in depth, with a 0.1inch pitch.
Sign in to ask questions about the Amphenol 51750-022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51750-022 technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 49.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51750-022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.