This PwrBlade female power connector features a 1-position, 60-position, 4-row configuration with a 0.1inch pitch. It is designed for through-hole mounting and has a maximum operating temperature range of -20°C to 105°C. The connector is constructed with copper alloy contacts plated with gold and is compliant with RoHS regulations. It is packaged in a tray with 22 connectors per package and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Amphenol 51750-049LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51750-049LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51750-049LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.