This PwrBlade connector features a female gender, 15 positions, and 4 rows, with a through hole mount and a pitch of 0.1inch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is made of copper alloy with a gold plating and is UL94 V-0 flammability rated. It is available in a package quantity of 55 in a tray packaging.
Sign in to ask questions about the Amphenol 51750-051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51750-051 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 43.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 51750-051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.