This through hole power connector features a female gender, 72 positions in a 4-row configuration, and a 0.1inch pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is made from copper alloy with a gold plating and is UL94 V-0 flammability rated. It is not radiation hardened and is not RoHS compliant.
Amphenol 51750-056 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 130.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 72 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
No datasheet is available for this part.