The PwrBlade Power Connector is a 20-position, 4-row connector with a through-hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is RoHS compliant and features a gold, GXT-plated copper alloy contact material. It is packaged in a tray with 44 connectors per package.
Sign in to ask questions about the Amphenol 51750-067LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51750-067LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 52.07mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51750-067LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.