Sign in to ask questions about the Amphenol 51751-006LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51751-006LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.94mm |
| Length | 59.69mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51751-006LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.