
The Amphenol PwrBlade connector is a 52-position, 1-port power connector designed for through-hole mounting. It features a maximum operating temperature of 105°C and meets the UL94 V-0 flammability rating. The connector is made with copper alloy contacts plated with gold and is available in a tray packaging with 11 units per package. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Amphenol 51751-011LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51751-011LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.49mm |
| Flammability Rating | UL94 V-0 |
| Length | 141.73mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 52 |
| Number of Positions Loaded | 45 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51751-011LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.