The PwrBlade Female Power Connector is a 42-position, 4-row connector with a through-hole mount. It features a black color with gold, GXT contact plating and is lead-free. The connector has a length of 123.19mm and a depth of 11.94mm, with a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is packaged in a tray with 11 connectors per package and is RoHS compliant.
Amphenol 51752-004LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 123.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 42 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51752-004LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.