This power connector features a copper alloy contact material with gold plating, and is designed for through hole mounting. It has a length of 92.71mm and a depth of 11.94mm, and is packaged in a tray. The connector is terminated with a press-fit termination method.
Sign in to ask questions about the Amphenol 51752-005LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51752-005LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.94mm |
| Length | 92.71mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51752-005LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.