This PwrBlade power connector features a female gender and is designed for through hole mount. It has 94 contacts and is rated for operation between -20°C and 105°C. The connector is made from copper alloy with a gold plating and is lead free. It is packaged in a tray with 22 connectors per package.
Amphenol 51752-010LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 87.63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 94 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51752-010LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.