The Amphenol PwrBlade connector features a black color with copper alloy contacts plated with gold and GXT. It has a depth of 11.94mm and a length of 34.29mm, with a flammability rating of UL94 V-0. The connector operates between -20°C and 105°C and is available in a tray packaging. It is RoHS compliant and has a pitch of 0.1inch, with a straight orientation and 10 positions in a 4-row configuration.
Amphenol 51752-027LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 34.29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51752-027LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.