This 40-pin power connector features a straight body orientation and is designed for through-hole mounting. It has two power contacts and 24 signal contacts, with a press-fit termination method. The connector is suitable for use in power applications.
Sign in to ask questions about the Amphenol 51752-030LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51752-030LF technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 1 |
| Product Length (mm) | 44.45 |
| Product Depth (mm) | 11.91 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 2Power/24Signal |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51752-030LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.