The Amphenol PwrBlade connector features 44 positions in a 4-row configuration with a straight orientation and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is packaged in a tray with 12 connectors per package and has a pitch of 0.1 inch.
Amphenol 51752-035LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51752-035LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.