The PwrBlade female power connector features 29 positions and is designed for through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is RoHS compliant and has a packaging style of tray with 44 pieces per package. It is made of copper alloy with gold plating and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Amphenol 51756-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51756-001LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 49.28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Number of Positions Loaded | 28 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51756-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.