
This right angle power connector features 148 terminals with a 2.54mm pitch, suitable for through hole mounting. It has a maximum current rating of 48 amps per contact and a maximum voltage rating of 2500V or 1000V, depending on the configuration. The operating temperature range is from -20 to 105 degrees Celsius.
Amphenol 51760-10014800AA technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 148 |
| Number of Ports | 1 |
| Product Length (mm) | 110.49 |
| Product Height (mm) | 11.94 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 148Signal |
| Termination Method | Solder |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51760-10014800AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.