Conn Power RCP 4Power/4Signal POS Solder RA Thru-Hole 36 Terminal 1 Port Tray
Amphenol 51760-10200402BA technical specifications.
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.