This 56-position header features a right-angle orientation and is designed for through-hole, edge, or board mounting. It has a current rating of 30A and a voltage rating of 1kV. The header is made of copper alloy with a gold GXT plating and is available in a tray packaging with 22 pieces per package. It has a flammability rating of UL94 V-0 and is not radiation hardened. The operating temperature range is from -20°C to 105°C.
Amphenol 51760-10404804BB technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Length | 97.79mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 56 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
