Right-angle, through-hole mounted power and signal connector featuring 14 power contacts and 20 signal contacts. This female connector utilizes copper alloy contacts with gold (GXT) plating, offering a 30A current rating and a 1kV voltage rating. Designed for board mounting with a 0.1-inch pitch and 2.54mm row spacing, it operates within a -20°C to 105°C temperature range and meets UL94 V-0 flammability standards. The connector is lead-free, RoHS compliant, and supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51760-11102003AALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 118.11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51760-11102003AALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.