The Amphenol 51760-11900419ABLF is a 38-contact power connector featuring a right-angle design for improved board layout. It is designed for through-hole mounting and can withstand a maximum operating temperature of 105°C. The connector has a maximum voltage rating of 2500V and a maximum current rating of 48A per contact. It is suitable for use in a variety of applications requiring high-power connectivity.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 38Power/4Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 308 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |