This 8-contact power connector features a right-angle body orientation and is designed for through-hole mounting. It has a maximum current rating of 48 amps per contact and a maximum voltage rating of 2500 volts. The operating temperature range is from -20 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Amphenol 51760-30411604BALF technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 8Power/116Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 180 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.