Conn Power RCP 14Power/136Signal POS Solder RA Thru-Hole 248 Terminal 1 Port Tray
Amphenol 51760-30713607BALF technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 14Power/136Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 248 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.