The 51760-32013220BALF is a 40-contact right-angle power connector from Amphenol. It features a termination method of solder and a maximum current rating of 48 amps per contact. The connector is rated for a maximum voltage of 2500 volts and 1000 volts, and it can operate within a temperature range of -20 to 105 degrees Celsius. It is designed for through-hole mounting and has a total of 45 terminals and 2 ports.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 40Power/132Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 452 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |